



E1SB24E00000EE
- Manufacturer
- MFR.Part #
- E1SB24E00000EE
- JLCPCB Part #
- C2757568
- Package
- SMD2016-4P
- Description
- 20pF 24MHz 60Ω Crystal Oscillator ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Hosonic Elec | |
| Package | SMD2016-4P | |
| Load Capacitance | 20pF | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 24MHz |

* Images are for reference only
E1SB24E00000EE
Extended- Manufacturer
- MFR.Part #
- E1SB24E00000EE
- JLCPCB Part #
- C2757568
- Package
- SMD2016-4P
- Description
- 20pF 24MHz 60Ω Crystal Oscillator ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E1SB24E00000EE
Extended- Manufacturer
- MFR.Part #
- E1SB24E00000EE
- JLCPCB Part #
- C2757568
- Package
- SMD2016-4P
- Description
- 20pF 24MHz 60Ω Crystal Oscillator ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E1SB24E00000EE Specifications
E1SB24E00000EE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Hosonic Elec | |
| Package | SMD2016-4P | |
| Load Capacitance | 20pF | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 24MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E1SB24E00000EE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E1SB24E00000EE Documents
E1SB24E00000EE datasheets or manufacturer documentation.
Datasheet: E1SB24E00000EE Datasheet (PDF)
E1SB24E00000EE Schematic Symbol & PCB Footprint
The E1SB24E00000EE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.