CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. D3SX38E0X0003E
D3SX38E0X0003E - 1
D3SX38E0X0003E - 2
D3SX38E0X0003E - 3
D3SX38E0X0003E - 4
Extended1/4
* Images are for reference only

D3SX38E0X0003E

Attributes
Value
Manufacturer
Hosonic Elec
MFR.Part #
D3SX38E0X0003E
JLCPCB Part #
C2687890
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3.3V 38.4MHz ±25ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerHosonic Elec
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Frequency Stability±25ppm
Frequency38.4MHz
Current - Supply10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. D3SX38E0X0003E
D3SX38E0X0003E

* Images are for reference only

D3SX38E0X0003E

Extended
Manufacturer

Hosonic Elec

MFR.Part #
D3SX38E0X0003E
JLCPCB Part #
C2687890
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3.3V 38.4MHz ±25ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D3SX38E0X0003E

* Images are for reference only

D3SX38E0X0003E

Extended
Manufacturer

Hosonic Elec

MFR.Part #
D3SX38E0X0003E
JLCPCB Part #
C2687890
Package
SMD3225-4P
Description
-40℃~+85℃ 10mA 3.3V 38.4MHz ±25ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D3SX38E0X0003E Specifications

D3SX38E0X0003E technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerHosonic Elec
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Frequency Stability±25ppm
Frequency38.4MHz
Current - Supply10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D3SX38E0X0003E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D3SX38E0X0003E Documents

D3SX38E0X0003E datasheets or manufacturer documentation.

Datasheet: D3SX38E0X0003E Datasheet (PDF)

D3SX38E0X0003E Schematic Symbol & PCB Footprint

The D3SX38E0X0003E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.