
* Images are for reference only
RYRVE6.3V330UF6*7
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYRVE6.3V330UF6*7
- JLCPCB Part #
- C48970866
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 150mA@100kHz 2000hrs@105℃ 330uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
100+
$0.0235
300+
$0.0232
1000+
$0.0227
Related Products