RYHS10V3300UF10*16
Extended
* Images are for reference only

RYHS10V3300UF10*16

Attributes
Value
Manufacturer
MFR.Part #
RYHS10V3300UF10*16
JLCPCB Part #
C48970199
Package
Plugin,D10xL16mm
Description
10V 10mm 10mΩ@100kHz 16mm 2000hrs@105℃ 3300uF 5.65A@100kHz Polymer Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerHonor Elec
PackagePlugin,D10xL16mm
TypePolymer
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)10mΩ@100kHz
Voltage Rating10V
Height - Seated (Max)16mm
Capacitance3300uF
Ripple Current5.65A@100kHz
Diameter10mm