


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Hongda | |
| Package | Plugin,P=5.7mm | |
| Operating Temperature | 145℃ | |
| Maximum Temperature Limit | 200℃ | |
| Type | Through-hole | |
| Length | 8.5mm | |
| Voltage Rating | 250V | |
| Pitch | 5.7mm | |
| Current Rating | 10A | |
| Holding Temperature | 126℃ | |
| Height | 8.6mm | |
| Rated Functioning Temperature | 150℃ | |
| Width | 3.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H10-150C 10A250V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Hongda | |
| Package | Plugin,P=5.7mm | |
| Operating Temperature | 145℃ | |
| Maximum Temperature Limit | 200℃ | |
| Type | Through-hole | |
| Length | 8.5mm | |
| Voltage Rating | 250V | |
| Pitch | 5.7mm | |
| Current Rating | 10A | |
| Holding Temperature | 126℃ | |
| Height | 8.6mm | |
| Rated Functioning Temperature | 150℃ | |
| Width | 3.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H10-150C 10A250V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The H10-150C 10A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.