
* Images are for reference only
HC-HY2.0-5PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-5PLT
- JLCPCB Part #
- C53151939
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x5P 250V 2A 2mm 5 5P 6mm 8.1mm Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 448
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
100+
$0.0509
600+
$0.0443
1200+
$0.0395
4800+
$0.0355
10200+
$0.0335
Related Products