
* Images are for reference only
HC-EH2.54-4AW-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-EH2.54-4AW-TW
- JLCPCB Part #
- C53151760
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3.8mm 3A 4 4P 6mm Brass EH PA66 Right Angle Tin White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4497
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4455
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
200+
$0.0148
600+
$0.0145
2000+
$0.0143
Related Products