
* Images are for reference only
HCZZ0445-10
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0445-10
- JLCPCB Part #
- C7433611
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 100V 10P 16.5mm 1A 1x10P 3.65mm 4.7mm Beige Copper PA66 Through Hole Tin ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0265
1000+
$0.0229
2000+
$0.0208
10000+
$0.0189
20000+
$0.0179
Related Products