
* Images are for reference only
HCZZ0068-13
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-13
- JLCPCB Part #
- C7433584
- Package
- SMD,p=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 13 13P 1A 1x13P 22.5mm 5.05mm 5.25mm Beige Copper LCP Surface Mount,Vertical Tin ZH SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0804
150+
$0.0712
1000+
$0.0643
2000+
$0.0588
5000+
$0.0561
Related Products