
* Images are for reference only
HCZZ0015-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0015-11
- JLCPCB Part #
- C7433477
- Package
- SMD,p=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 11 11P 125V 18.85mm 1A 1x11P 4.3mm 4.6mm Beige Copper LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1501
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1496
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0405
300+
$0.0358
1500+
$0.0324
4500+
$0.0297
10500+
$0.0282
Related Products