
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -25℃~+150℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V15H16-CZ100-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -25℃~+150℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V15H16-CZ100-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V15H16-CZ100-K datasheets or manufacturer documentation.
Datasheet: V15H16-CZ100-K Datasheet (PDF)
The V15H16-CZ100-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.