
TSCSANN005PGUCV
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~12V | |
| Pressure range | 34.47Kpa |

* Images are for reference only
TSCSANN005PGUCV
Extended- Manufacturer
- MFR.Part #
- TSCSANN005PGUCV
- JLCPCB Part #
- C3233647
- Package
- SIP-4
- Description
- -40℃~+85℃ 1.5V~12V 34.47Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TSCSANN005PGUCV
Extended- Manufacturer
- MFR.Part #
- TSCSANN005PGUCV
- JLCPCB Part #
- C3233647
- Package
- SIP-4
- Description
- -40℃~+85℃ 1.5V~12V 34.47Kpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSCSANN005PGUCV Specifications
TSCSANN005PGUCV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~12V | |
| Pressure range | 34.47Kpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSCSANN005PGUCV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSCSANN005PGUCV Documents
TSCSANN005PGUCV datasheets or manufacturer documentation.
Datasheet: TSCSANN005PGUCV Datasheet (PDF)
TSCSANN005PGUCV Schematic Symbol & PCB Footprint
The TSCSANN005PGUCV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.