
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 25mV/Gs | |
| Magnetic Field Range | ±10mT | |
| Linearity | -0.8% | |
| Voltage - Supply | 6.6V~12.6V | |
| Supply Current | 13mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS94A1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 25mV/Gs | |
| Magnetic Field Range | ±10mT | |
| Linearity | -0.8% | |
| Voltage - Supply | 6.6V~12.6V | |
| Supply Current | 13mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS94A1F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS94A1F datasheets or manufacturer documentation.
Datasheet: SS94A1F Datasheet (PDF)
The SS94A1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.