
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Honeywell | |
| Package | SOT-89 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Omnipolar | |
| Release Points | ±12mT | |
| Voltage - Supply | 3V~24V | |
| Output Current | 20mA | |
| Features | Reverse voltage protection | |
| Operation Points | ±13.5mT | |
| Operating Current | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS551AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Honeywell | |
| Package | SOT-89 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Omnipolar | |
| Release Points | ±12mT | |
| Voltage - Supply | 3V~24V | |
| Output Current | 20mA | |
| Features | Reverse voltage protection | |
| Operation Points | ±13.5mT | |
| Operating Current | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS551AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS551AT datasheets or manufacturer documentation.
Datasheet: SS551AT Datasheet (PDF)
The SS551AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.