
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Honeywell | |
| Package | TO-46-3 | |
| Operating Temperature | -40℃~+100℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 4.5V~16V | |
| Features | Built-in temperature compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD5610-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Honeywell | |
| Package | TO-46-3 | |
| Operating Temperature | -40℃~+100℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 4.5V~16V | |
| Features | Built-in temperature compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD5610-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SD5610-001 datasheets or manufacturer documentation.
Datasheet: SD5610-001 Datasheet (PDF)
The SD5610-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.