
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation | |
| Pressure range | 1.72369Mpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PX2AN2XX250PSCHX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation | |
| Pressure range | 1.72369Mpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PX2AN2XX250PSCHX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PX2AN2XX250PSCHX datasheets or manufacturer documentation.
Datasheet: PX2AN2XX250PSCHX Datasheet (PDF)
The PX2AN2XX250PSCHX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.