
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 500nA | |
| Voltage - Supply | 3V~3.6V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode | |
| Pressure range | 0Kpa~10Kpa | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPRLF0100MG0000SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 500nA | |
| Voltage - Supply | 3V~3.6V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode | |
| Pressure range | 0Kpa~10Kpa | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPRLF0100MG0000SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPRLF0100MG0000SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.