
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Honeywell | |
| Package | PDIP-14 | |
| Operating Temperature | -55℃~+225℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.4V/us | |
| Number of Channels | 4 | |
| Features | ESD protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT1104 DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Honeywell | |
| Package | PDIP-14 | |
| Operating Temperature | -55℃~+225℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.4V/us | |
| Number of Channels | 4 | |
| Features | ESD protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT1104 DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT1104 DC datasheets or manufacturer documentation.
Datasheet: HT1104 DC Datasheet (PDF)
The HT1104 DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.