
HSCDRRN040MD2A3
- Manufacturer
- MFR.Part #
- HSCDRRN040MD2A3
- JLCPCB Part #
- C3229852
- Package
- DIP-8
- Description
- -20℃~+85℃ -4Kpa~4Kpa 3.3V 460us I2C、SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Voltage - Supply | 3.3V | |
| Pressure range | -4Kpa~4Kpa | |
| Interface | I2C、SPI |

* Images are for reference only
HSCDRRN040MD2A3
Extended- Manufacturer
- MFR.Part #
- HSCDRRN040MD2A3
- JLCPCB Part #
- C3229852
- Package
- DIP-8
- Description
- -20℃~+85℃ -4Kpa~4Kpa 3.3V 460us I2C、SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HSCDRRN040MD2A3
Extended- Manufacturer
- MFR.Part #
- HSCDRRN040MD2A3
- JLCPCB Part #
- C3229852
- Package
- DIP-8
- Description
- -20℃~+85℃ -4Kpa~4Kpa 3.3V 460us I2C、SPI DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSCDRRN040MD2A3 Specifications
HSCDRRN040MD2A3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Voltage - Supply | 3.3V | |
| Pressure range | -4Kpa~4Kpa | |
| Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSCDRRN040MD2A3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSCDRRN040MD2A3 Documents
HSCDRRN040MD2A3 datasheets or manufacturer documentation.
Datasheet: HSCDRRN040MD2A3 Datasheet (PDF)
HSCDRRN040MD2A3 Schematic Symbol & PCB Footprint
The HSCDRRN040MD2A3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.