
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Honeywell | |
| Package | LCC-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~20V | |
| Features | On-chip set/reset coil | |
| Current - Supply | 10mA | |
| Magnetic Sensing Range(X,Y) | ±6Gs |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC1052L-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Honeywell | |
| Package | LCC-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~20V | |
| Features | On-chip set/reset coil | |
| Current - Supply | 10mA | |
| Magnetic Sensing Range(X,Y) | ±6Gs |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1052L-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC1052L-TR datasheets or manufacturer documentation.
Datasheet: HMC1052L-TR Datasheet (PDF)
The HMC1052L-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.