


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Honeywell | |
| Package | 插件,28x21.5mm | |
| Operating Temperature | -55℃~+70℃ | |
| Coil Resistance | 15kΩ | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 28mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 16 | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 230V | |
| Release Time | 20ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 21.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GR-4C-AC230V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Honeywell | |
| Package | 插件,28x21.5mm | |
| Operating Temperature | -55℃~+70℃ | |
| Coil Resistance | 15kΩ | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Length | 28mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 16 | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 230V | |
| Release Time | 20ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 21.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR-4C-AC230V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GR-4C-AC230V datasheets or manufacturer documentation.
Datasheet: GR-4C-AC230V Datasheet (PDF)
The GR-4C-AC230V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.