


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Current Range | 200A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -15V~-12V、12V~15V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSNR161-006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Current Range | 200A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -15V~-12V、12V~15V | |
| Bidirectional Current Detection | Support | |
| Response Time (tr) | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSNR161-006. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CSNR161-006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.