
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Current Range | ±200A、±180A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 15V | |
| Bidirectional Current Detection | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSNG251 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Current Range | ±200A、±180A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 15V | |
| Bidirectional Current Detection | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSNG251. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSNG251 datasheets or manufacturer documentation.
Datasheet: CSNG251 Datasheet (PDF)
The CSNG251 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.