
* Images are for reference only
CSDA1DC
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- CSDA1DC
- JLCPCB Part #
- C1574487
- Package
- Plugin
- Description
- -25℃~+85℃ 6V~16V 7.5A 插件 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8897
200+
$12.7277
500+
$12.2806
1000+
$12.0602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products