


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Honeywell | |
| Package | Plugin,29x12.6mm | |
| Operating Temperature | -55℃~+70℃ | |
| Switching Voltage(Max) | 300V@DC、440V@AC | |
| Coil Resistance | 23kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 29mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 12A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 230V | |
| Release Time | 20ms | |
| Contact Rating | 12A | |
| Contact Resistance | 50mΩ | |
| Width | 12.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR-1C-AC230V(X) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Honeywell | |
| Package | Plugin,29x12.6mm | |
| Operating Temperature | -55℃~+70℃ | |
| Switching Voltage(Max) | 300V@DC、440V@AC | |
| Coil Resistance | 23kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 29mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 12A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 230V | |
| Release Time | 20ms | |
| Contact Rating | 12A | |
| Contact Resistance | 50mΩ | |
| Width | 12.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR-1C-AC230V(X). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR-1C-AC230V(X) datasheets or manufacturer documentation.
Datasheet: CR-1C-AC230V(X) Datasheet (PDF)
The CR-1C-AC230V(X) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.