
* Images are for reference only
ABPLLNN015PGST5
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABPLLNN015PGST5
- JLCPCB Part #
- C6113216
- Package
- -
- Description
- -40℃~+85℃ 1uA 460us I2C、SPI On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0172
200+
$4.7953
500+
$4.6345
1000+
$4.5557