
ABPDANV030PGSA5
- Manufacturer
- MFR.Part #
- ABPDANV030PGSA5
- JLCPCB Part #
- C6458573
- Package
- -
- Description
- -40℃~+85℃ 1uA 460us On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output SPI Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1uA | |
| Response time | 460us | |
| Features | On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Module | Yes | |
| Interface | SPI |

* Images are for reference only
ABPDANV030PGSA5
Extended- Manufacturer
- MFR.Part #
- ABPDANV030PGSA5
- JLCPCB Part #
- C6458573
- Package
- -
- Description
- -40℃~+85℃ 1uA 460us On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output SPI Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ABPDANV030PGSA5
Extended- Manufacturer
- MFR.Part #
- ABPDANV030PGSA5
- JLCPCB Part #
- C6458573
- Package
- -
- Description
- -40℃~+85℃ 1uA 460us On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output SPI Yes - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABPDANV030PGSA5 Specifications
ABPDANV030PGSA5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1uA | |
| Response time | 460us | |
| Features | On-chip self-diagnosis、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Module | Yes | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABPDANV030PGSA5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABPDANV030PGSA5 Schematic Symbol & PCB Footprint
The ABPDANV030PGSA5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.