
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Pressure range | -6Kpa~6Kpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABP2MRRT060MDAA5XX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output | |
| Pressure range | -6Kpa~6Kpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABP2MRRT060MDAA5XX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABP2MRRT060MDAA5XX datasheets or manufacturer documentation.
Datasheet: ABP2MRRT060MDAA5XX Datasheet (PDF)
The ABP2MRRT060MDAA5XX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.