
77025-00000600-01
- Manufacturer
- MFR.Part #
- 77025-00000600-01
- JLCPCB Part #
- C3245933
- Package
- -
- Description
- 3.2405bar~5.24bar - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Pressure range | 3.2405bar~5.24bar |

* Images are for reference only
77025-00000600-01
Extended- Manufacturer
- MFR.Part #
- 77025-00000600-01
- JLCPCB Part #
- C3245933
- Package
- -
- Description
- 3.2405bar~5.24bar - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
77025-00000600-01
Extended- Manufacturer
- MFR.Part #
- 77025-00000600-01
- JLCPCB Part #
- C3245933
- Package
- -
- Description
- 3.2405bar~5.24bar - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
77025-00000600-01 Specifications
77025-00000600-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | - | |
| Pressure range | 3.2405bar~5.24bar |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 77025-00000600-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

77025-00000600-01 Schematic Symbol & PCB Footprint
The 77025-00000600-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.