
* Images are for reference only
24PCBFA2G
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 24PCBFA2G
- JLCPCB Part #
- C3253088
- Package
- DIP-4
- Description
- -40℃~+85℃ 10V~12V ±34.47Kpa DIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6838
200+
$12.6489
500+
$12.2050
1000+
$11.9846