
* Images are for reference only
HT7718C
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7718C
- JLCPCB Part #
- C259897
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.8V 115kHz 850mV~5V Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2330
10+
$0.1867
30+
$0.1669
100+
$0.1422
500+
$0.1311
1000+
$0.1245
3000+
$0.1232
6000+
$0.1223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products