
* Images are for reference only
HT7225
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7225
- JLCPCB Part #
- C88320
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 2.5V 300mA 350mV@(300mA) 4uA 8V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.3018
50+
$0.2386
150+
$0.2116
1000+
$0.1778
2000+
$0.1626
5000+
$0.1537
Related Products