
* Images are for reference only
HT7039A-2
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7039A-2
- JLCPCB Part #
- C132721
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(TA) 1 1.5V~30V 200us 3.9V 3uA Active Low Open Drain Voltage Detector SOT-89-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 138
Minimum: 74
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1556
50+
$0.1215
150+
$0.1069
1000+
$0.0887
2000+
$0.0806
5000+
$0.0756
Related Products