
* Images are for reference only
SBDF20100CT
Extended
- Manufacturer
- High Diode
- MFR.Part #
- SBDF20100CT
- JLCPCB Part #
- C50378578
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 100uA@100V 150A 20A 680mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
50+
$0.1588
150+
$0.1405
500+
$0.1175
2500+
$0.1072
5000+
$0.1011
Related Products