
* Images are for reference only
GBP310
Extended
- Manufacturer
- High Diode
- MFR.Part #
- GBP310
- JLCPCB Part #
- C53058609
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@3A 10uA 1kV 3A 80A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 429
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0756
150+
$0.0659
750+
$0.0587
2250+
$0.0529
5250+
$0.0500
Related Products