
* Images are for reference only
HN-DC1216-0.45(12-2.8)
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-DC1216-0.45(12-2.8)
- JLCPCB Part #
- C48971979
- Package
- 插件,D1.2xL1.6mm
- Description
- -65℃~+155℃ 1 1 300V 5000MΩ 50Ω 插件,D1.2xL1.6mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4684
10+
$1.2075
30+
$1.0643
100+
$0.9016
500+
$0.8308
1000+
$0.7970
Related Products