


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Input/Output | MCX to MCX | |
| SWR | 1.25 | |
| Line Length | 10cm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-MCXMW-086-MCXMW-100mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | HenryTech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Input/Output | MCX to MCX | |
| SWR | 1.25 | |
| Line Length | 10cm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-MCXMW-086-MCXMW-100mm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-MCXMW-086-MCXMW-100mm datasheets or manufacturer documentation.
Datasheet: HL-MCXMW-086-MCXMW-100mm Datasheet (PDF)
The HL-MCXMW-086-MCXMW-100mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.