HLT-120035SX123M6B0
Extended
* Images are for reference only

HLT-120035SX123M6B0

Attributes
Value
Manufacturer
MFR.Part #
HLT-120035SX123M6B0
JLCPCB Part #
C53924642
Package
SMD,D3.1xL1.1mm
Description
SMD,D3.1xL1.1mm Disc Capacitors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Disc Capacitors
ManufacturerHenryTech
PackageSMD,D3.1xL1.1mm
Voltage Rating25V
Disc Diameter3mm
Tolerance±20%
Capacitance12000pF
operating temperature-55℃~+125℃
Temperature CoefficientX7R