
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D2.4xL1.1mm | |
| Voltage Rating | 50V | |
| Disc Diameter | 2.3mm | |
| Tolerance | ±20% | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLT-090030AN120M6B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D2.4xL1.1mm | |
| Voltage Rating | 50V | |
| Disc Diameter | 2.3mm | |
| Tolerance | ±20% | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLT-090030AN120M6B0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HLT-090030AN120M6B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.