
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D1.6xL0.8mm | |
| Voltage Rating | 100V | |
| Disc Diameter | 1.6mm | |
| Tolerance | 0%~+30% | |
| Capacitance | 270pF | |
| operating temperature | -55℃~+125℃ | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLT-060030BX271S6B0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Disc Capacitors | |
| Manufacturer | HenryTech | |
| Package | SMD,D1.6xL0.8mm | |
| Voltage Rating | 100V | |
| Disc Diameter | 1.6mm | |
| Tolerance | 0%~+30% | |
| Capacitance | 270pF | |
| operating temperature | -55℃~+125℃ | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLT-060030BX271S6B0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HLT-060030BX271S6B0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.