


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Feed-Voltage/Radio-Frequency Insulator | |
| Manufacturer | HenryTech | |
| Package | 插件,D1.6xL1.6mm | |
| Operating Temperature | -55℃~+165℃ | |
| Number of Rows | 1 | |
| Dielectric Withstand Voltage | 500V | |
| Connector Type | Feedthrough single-core insulator | |
| Insulation Resistance | 1000MΩ | |
| Needle Number | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJ-DC1616-0.45(3.4-12) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Feed-Voltage/Radio-Frequency Insulator | |
| Manufacturer | HenryTech | |
| Package | 插件,D1.6xL1.6mm | |
| Operating Temperature | -55℃~+165℃ | |
| Number of Rows | 1 | |
| Dielectric Withstand Voltage | 500V | |
| Connector Type | Feedthrough single-core insulator | |
| Insulation Resistance | 1000MΩ | |
| Needle Number | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJ-DC1616-0.45(3.4-12). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HJ-DC1616-0.45(3.4-12) datasheets or manufacturer documentation.
Datasheet: HJ-DC1616-0.45(3.4-12) Datasheet (PDF)
The HJ-DC1616-0.45(3.4-12) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.