


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1MHz~350MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 2° | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 3.81mm | |
| Amplitude Balance (Max) | 0.12dB | |
| Insertion Loss (Max) | 1.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H3-MABA-007237-ETC410 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1MHz~350MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 2° | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 3.81mm | |
| Amplitude Balance (Max) | 0.12dB | |
| Insertion Loss (Max) | 1.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H3-MABA-007237-ETC410. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H3-MABA-007237-ETC410 datasheets or manufacturer documentation.
Datasheet: H3-MABA-007237-ETC410 Datasheet (PDF)
The H3-MABA-007237-ETC410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.