
* Images are for reference only
H3-ADC-20-4+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-ADC-20-4+
- JLCPCB Part #
- C50327610
- Package
- SMD-6P,7.1x6.4mm
- Description
- -40℃~+85℃ 0.7dB 20dB 23dB 30dB 4.5mm 5MHz~1GHz 6.35mm 7.11mm SMD-6P,7.1x6.4mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.3348
10+
$3.6882
30+
$3.3038
100+
$2.9146
500+
$2.7360
900+
$2.6540
Related Products