
* Images are for reference only
H3-MABACT0071
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H3-MABACT0071
- JLCPCB Part #
- C25503617
- Package
- SMD-5P,4.3x4.3mm
- Description
- -40℃~+85℃ 0.3dB 0.3° 0.9dB 19dB 1:1 3MHz~200MHz SMD-5P,4.3x4.3mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.3396
10+
$1.1077
30+
$0.9805
100+
$0.8372
500+
$0.7761
1000+
$0.7471
Related Products