
* Images are for reference only
H2SYDC-20-62HP+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- H2SYDC-20-62HP+
- JLCPCB Part #
- C22355881
- Package
- SMD-6P,12.7x9.3mm
- Description
- -40℃~+85℃ 0.45dB 18dB 20dB 30MHz~540MHz 42dB Directional coupling、Bidirectional coupling SMD-6P,12.7x9.3mm RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1909
Related Products