


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HenLv | |
| Package | Plugin | |
| Output Current(Max) | 208mA、208mA | |
| Output Power | 5W | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 18V~36V | |
| Frequency | 270kHz、400kHz | |
| Output Voltage | -42V、2V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WRFD24D12-5W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HenLv | |
| Package | Plugin | |
| Output Current(Max) | 208mA、208mA | |
| Output Power | 5W | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Voltage - Supply | 18V~36V | |
| Frequency | 270kHz、400kHz | |
| Output Voltage | -42V、2V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRFD24D12-5W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WRFD24D12-5W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.