URD12D24-10W
Extended
* Images are for reference only

URD12D24-10W

Attributes
Value
Manufacturer
MFR.Part #
URD12D24-10W
JLCPCB Part #
C5979600
Package
DIP,50.8x25.4mm
Description
10W 2 205mA 24V 3kV 83% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHenLv
PackageDIP,50.8x25.4mm
Output Current(Max)205mA
Conversion Efficiency83%
Output Power10W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)3kV
Output Voltage24V
Number of Outputs2