S05HS24-1WH2
Extended
* Images are for reference only

S05HS24-1WH2

Attributes
Value
Manufacturer
MFR.Part #
S05HS24-1WH2
JLCPCB Part #
C5745838
Package
SIP,19.6x6mm
Description
1 1W 24V 3kV 4.75V~5.25V 41mA 80% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHenLv
PackageSIP,19.6x6mm
Output Current(Max)41mA
Conversion Efficiency80%
Output Power1W
Voltage - Supply4.75V~5.25V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Output Voltage24V
Number of Outputs1