

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HenLv | |
| Package | SIP | |
| Operating Temperature | -20℃~+60℃ | |
| Output Current(Max) | 2.08A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GK220S24-50W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HenLv | |
| Package | SIP | |
| Operating Temperature | -20℃~+60℃ | |
| Output Current(Max) | 2.08A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GK220S24-50W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GK220S24-50W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.