
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HenLv | |
| Package | - | |
| Output Current(Max) | 125mA | |
| Output Voltage Accuracy | ±4% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 79% | |
| Type | Plastic encapsulated type | |
| Switching Frequency | 150kHz | |
| Output Voltage | ±12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AC220D12DC-3W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | HenLv | |
| Package | - | |
| Output Current(Max) | 125mA | |
| Output Voltage Accuracy | ±4% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 79% | |
| Type | Plastic encapsulated type | |
| Switching Frequency | 150kHz | |
| Output Voltage | ±12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC220D12DC-3W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AC220D12DC-3W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.